
The 74HC157DB-T is an 8-input 4-output multiplexer from NXP, packaged in a SOT-338 case. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2V and 6V. This lead-free device features a propagation delay of 21ns and is RoHS compliant. It is available in tape and reel packaging with a quantity of 2000 units per reel.
NXP 74HC157DB-T technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.
