
The 74HC161D is a 4-bit counter NAND gate IC from NXP, featuring a SO package and operating temperature range of -40°C to 125°C. This CMOS logic IC is designed for surface mount applications and is compliant with RoHS regulations. The device has a propagation delay of 330ns and operates at a supply voltage of 5V. It is not radiation hardened and is not compliant with SVHC regulations.
Checking distributor stock and pricing after the page loads.
NXP 74HC161D technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 330ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.
