
Synchronous 4-bit binary counter IC, featuring positive edge clock triggering and a unidirectional up-counting direction. This CMOS logic component operates with a supply voltage range of 2V to 6V, nominal 5V, and offers a maximum operating temperature of 125°C. It is packaged in a 16-pin PDIP for through-hole mounting, with gold-plated contacts and a synchronous reset function.
Sign in to ask questions about the NXP 74HC163N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC163N652 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 185ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Synchronous |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC163N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
