
The 74HC164DB,112 is an 8-bit shift register from NXP, featuring a CMOS technology and a 5V operating supply voltage. It is packaged in a surface-mount SSOP-14 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a propagation delay of 255ns. It is suitable for use in logic IC applications and is part of the 74HC series.
Sign in to ask questions about the NXP 74HC164DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC164DB,112 technical specifications.
| Package/Case | SSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 255ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC164DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
