8-bit serial-in, parallel-out shift register, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features 2 input lines and 8 parallel output lines. Housed in a 14-pin SSOP package for surface mounting, this unidirectional shift register offers a propagation delay of 255ns. Designed for operation between -40°C and 125°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the NXP 74HC164DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC164DB,118 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 255ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 255ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC164DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.