
The 74HC165N is an 8-bit 8-stage serial-in parallel-out shift register from NXP. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 6V. The device is available in a DIP16 package and is compliant with RoHS regulations. The 74HC165N is a logic IC designed for use in digital circuits, featuring 8 stages of serial-in parallel-out operation.
Sign in to ask questions about the NXP 74HC165N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC165N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC165N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
