
The 74HC166D is a single shift register with 9 input lines and 1 output line. It operates at a supply voltage of 5V and has a maximum operating temperature of 125°C. The device is packaged in a SOT-109 case and is lead-free. It is RoHS compliant and has a propagation delay of 26ns.
Sign in to ask questions about the NXP 74HC166D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC166D technical specifications.
| Package/Case | SOT-109 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC166D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
