
The 74HC166DB is a single 1-channel shift register with 9 input lines and 1 output line, operating within a temperature range of -40°C to 125°C. It is designed to function with supply voltages between 2V and 6V. The device is packaged in a SOT-338 package and is compliant with RoHS regulations. The propagation delay is 15ns. The 74HC166DB is available in quantities of 78 per rail or tube packaging.
Sign in to ask questions about the NXP 74HC166DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC166DB technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC166DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
