The 74HC166DB-T is a 9-input shift register with a single output, operating over a temperature range of -40°C to 125°C. It is supplied with a maximum voltage of 6V and a minimum voltage of 2V. The device is packaged in a lead-free SOT-338 package and is compliant with RoHS regulations. It features a propagation delay of 15ns and is available in quantities of 2000 per reel.
NXP 74HC166DB-T technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.