
Positive edge-triggered D-type flip-flop IC, featuring 4 bits and a 3-state output. This surface-mount component operates with a supply voltage range of 2V to 6V, ideal for 5V systems. It offers a propagation delay of 17ns and supports both high and low level output currents of ±7.8mA. Designed with CMOS technology, this lead-free, RoHS-compliant device is suitable for operation between -40°C and 125°C.
NXP 74HC173D technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC173D to view detailed technical specifications.
No datasheet is available for this part.
