
Quad D-type flip-flop with 3-state outputs, featuring positive-edge triggering and non-inverting polarity. This CMOS logic IC operates from a 2V to 6V supply, with a typical 5V operating voltage, and supports a maximum frequency of 95MHz. It offers a propagation delay of 17ns and a turn-on delay time of 16ns, with output currents of ±7.8mA. Packaged in a 16-pin SSOP for surface mounting, it includes four D-type flip-flops, each with a single-ended input and 3-state output.
Sign in to ask questions about the NXP 74HC173DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC173DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 95MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC173DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
