
Positive edge-triggered D-type flip-flop IC featuring 6 bits and 7 circuits. This surface-mount device operates with a supply voltage range of 2V to 6V and boasts a propagation delay of 17ns. The component offers true outputs with a high-level output current of -5.2mA and is housed in a 16-pin SO-16 (SOT-109) package measuring 10mm x 4mm x 1.45mm. It is RoHS compliant and operates across a temperature range of -40°C to 125°C.
NXP 74HC174D technical specifications.
| Package/Case | SOT-109 |
| Height | 1.45mm |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 7 |
| Number of Input Lines | 7 |
| Number of Output Lines | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC174D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
