
Hex D-type flip-flop with reset, positive-edge triggered, featuring six D-type flip-flops. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers a maximum operating frequency of 107MHz and a propagation delay of 17ns. Supports 5.2mA high and low level output current. Packaged in a 16-pin SSOP for surface mounting, this RoHS compliant component is ideal for digital logic applications.
Sign in to ask questions about the NXP 74HC174DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC174DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 107MHz |
| High Level Output Current | 5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC174DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
