The 74HC175D-Q100J is a D-Type flip-flop from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device has a high level output current of -5.2mA and a low level output current of 5.2mA. It is not radiation hardened and is not RoHS compliant.
NXP 74HC175D-Q100J technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
