The 74HC175D,653 is a 16-bit dual D flip-flop from NXP, operating within a supply voltage range of 4.5V to 6V. It features a propagation delay of 265ns and a maximum frequency of 20 MHz. The device is packaged in a 16-pin SOT-109-1 package and has a temperature grade of AUTOMOTIVE, suitable for use in automotive applications. The flip-flop has a load capacitance of 50pF and an output polarity of COMPLEMENTARY, with a maximum output current of 4uA.
Sign in to ask questions about the NXP 74HC175D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC175D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 265 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC175D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.