
D-Type Flip-Flop IC, featuring positive edge clock triggering and non-inverting polarity. This single circuit element provides 4 bits of storage with 4 single-ended input lines and 4 output lines. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage, and supports frequencies up to 89MHz. Boasts a propagation delay of 17ns and a turn-on delay time of 16ns, with output currents of ±5.2mA. Encased in an SSOP package for surface mounting, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the NXP 74HC175DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC175DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 89MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC175DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
