
The 74HC193DB is a 4-bit synchronous counter IC from NXP, featuring a positive edge trigger type and asynchronous reset. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 5V. The device is packaged in a surface-mount SSOP package and is available in quantities of 2000 per reel. The 74HC193DB is compliant with RoHS regulations and is suitable for use in a variety of logic IC applications.
NXP 74HC193DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 215ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC193DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
