The 74HC1G126GW,125 is a 5-pin SOT-353 automotive bus driver from NXP, operating within a temperature range of -40°C to 125°C. It features a single function with 1-bit output polarity and supports supply voltages between 2V and 6V. This logic IC has a propagation delay of 150ns and is suitable for use in automotive applications.
NXP 74HC1G126GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HC1G126GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.