74HC(T)1G32 - 2-input OR gate
NXP 74HC1G32GW,115 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -2.6mA |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.