
The 74HC20D is a dual NAND gate IC from NXP, packaged in a SO-14 package. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 23ns. The IC has a quiescent current of 2uA and can handle a maximum supply voltage of 6V. It is RoHS compliant and features a CMOS technology. The device is designed for surface mount applications and is not radiation hardened.
Sign in to ask questions about the NXP 74HC20D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC20D technical specifications.
| Package/Case | SO |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC20D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
