
The 74HC20D-T is a dual NAND gate IC from NXP, featuring a CMOS technology and a SO package. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The IC has a propagation delay of 23ns and a quiescent current of 2uA. It is RoHS compliant and suitable for surface mount applications.
NXP 74HC20D-T technical specifications.
| Package/Case | SO |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
