
Dual multivibrator IC featuring CMOS technology, operating from 2V to 6V with a nominal 5V supply. This surface-mount component offers two independent circuits, each with Schmitt trigger inputs, and provides a high-level output current of -5.2mA and a low-level output current of 5.2mA. Designed for general applications, it boasts a propagation delay of 19ns and a turn-on delay time of 37ns, with a low quiescent current of 8uA. Encased in a 16-pin SOIC package with gold contact plating, it is lead-free, RoHS compliant, and rated for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74HC221D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC221D,653 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 37ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC221D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
