
The 74HC221DB is a multivibrator IC with a propagation delay of 37ns. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 6V. The device is lead free and RoHS compliant. It is packaged in a SSOP-16 package quantity of 78 units per rail or tube.
NXP 74HC221DB technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 37ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC221DB to view detailed technical specifications.
No datasheet is available for this part.
