
The 74HC237DB is a lead-free multiplexer IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a SOT-338 case and is available in quantities of 78. The device is RoHS compliant and suitable for use in a variety of applications. The 74HC237DB can operate with a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Sign in to ask questions about the NXP 74HC237DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC237DB technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC237DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
