
CMOS decoder/demultiplexer IC with 3 inputs and 8 true, non-inverting outputs. Features a latching function and operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. This through-hole component, housed in a 16-pin PDIP package, offers a propagation delay of 285ns and supports a high level output current of -5.2mA and low level output current of 5.2mA. Suitable for applications requiring signal routing and decoding, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the NXP 74HC237N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC237N technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Decoder, Demux, Latch, Demultiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 285ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC237N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
