Octal buffer/line driver featuring 3-state, inverting logic across 8 outputs. This CMOS component operates from a 2V to 6V supply, with a typical 5V operating voltage, and supports a wide temperature range of -40°C to 125°C. Delivering 7.8mA high and low level output current, it offers a 17ns propagation delay. Designed for surface mount, this RoHS compliant device is supplied in tape and reel packaging.
Sign in to ask questions about the NXP 74HC240BQ-Q100,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC240BQ-Q100,115 technical specifications.
| High Level Output Current | 7.8mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC240BQ-Q100,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.