
The 74HC240D,652 is a dual inverting buffer integrated circuit with a supply voltage of 6V and a maximum operating temperature of 125°C. It is packaged in a surface mount SO package. The device has a propagation delay of 17ns and a quiescent current of 8uA. The 74HC240D,652 is RoHS compliant and features high level and low level output currents of 7.8mA. It is suitable for use in a variety of logic applications.
Sign in to ask questions about the NXP 74HC240D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC240D,652 technical specifications.
| Package/Case | SO |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Package Quantity | 38 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC240D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
