
Octal buffer/line driver featuring 8 output channels with 3-state capability. This inverting buffer operates with a supply voltage range of 2V to 6V, ideal for 5V systems. It offers a propagation delay of 17ns and supports surface mounting in an SSOP package. Designed with CMOS technology, this component provides ±7.8mA output current and is RoHS compliant.
Sign in to ask questions about the NXP 74HC240DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC240DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -7.8mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC240DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
