
4-bit bidirectional bus transceiver, 3-state, inverting logic function. CMOS technology, operating supply voltage 5V, with a 2V to 6V range. Features 7.8mA high and low level output current, 6ns propagation delay, and 250ns turn-on delay. Packaged in a 14-SOIC surface mount package, RoHS compliant, with a maximum operating temperature of 125°C.
Sign in to ask questions about the NXP 74HC243D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC243D,118 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC243D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.