The 74HC243DB,118 is a 4-bit bidirectional transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and operates at a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device is packaged in a surface mount SSOP package and is RoHS compliant. It features a propagation delay of 90ns and a high level output current of 7.8mA and a low level output current of 7.8mA.
Sign in to ask questions about the NXP 74HC243DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC243DB,118 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC243DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.