The 74HC243DB112 is a 4-bit bidirectional transceiver with a package type of SSOP. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. It is a surface mount device with a propagation delay of 6ns.
Sign in to ask questions about the NXP 74HC243DB112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC243DB112 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC243DB112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
