The 74HC244D-T is an 8-bit buffer/line driver from NXP, packaged in a SOIC lead-free package. It operates over a temperature range of -40°C to 125°C. This device is compliant with RoHS regulations and is available on cut tape.
Sign in to ask questions about the NXP 74HC244D-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC244D-T technical specifications.
| Package/Case | SOIC |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Number of Bits | 8 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Weight | 0.01lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC244D-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.