
8-bit, dual 4-bit buffer/line driver IC featuring 3-state, non-inverting outputs. This surface mount component operates with a supply voltage range of 2V to 6V, typically 5V, and supports high and low level output currents of ±7.8mA. Constructed with CMOS technology, it offers a propagation delay of 110ns and a turn-on delay time of 225ns, with a maximum operating temperature of 125°C. The device is lead-free and RoHS compliant, packaged in a 20-pin SSOP (SOT-339-1).
Sign in to ask questions about the NXP 74HC244DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC244DB technical specifications.
| Package/Case | SOT-339-20 |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 110ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC244DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
