
The 74HC244PW is an 8-bit 3-state buffer from NXP, packaged in the SOT-360-20 surface mount package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The buffer has a propagation delay of 110ns and a turn-on delay time of 165ns. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with high and low level output currents of 7.8mA and -7.8mA, respectively.
Sign in to ask questions about the NXP 74HC244PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC244PW technical specifications.
| Package/Case | SOT-360-20 |
| Height | 0.95mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 110ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 165ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC244PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
