
The NXP 74HC257D is an 8-channel 4-output multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V with a maximum power dissipation of 500mW. The device is packaged in a surface mount SO-16 package and is RoHS compliant.
NXP 74HC257D technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC257D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
