
Quad 2-input multiplexer, 3-state, surface mount SO package with gold contact plating. Features 4 independent 2-input multiplexer functions, each with 4 output lines. Operates with a supply voltage range of 2V to 6V, with a nominal 5V. Offers a high level output current of 7.8mA and low level output current of 7.8mA. Maximum power dissipation is 500mW, with a propagation delay of 30ns. This RoHS compliant component is designed for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74HC257D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC257D,652 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Height | 1.45mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC257D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
