Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| High Level Output Current | -7.8mA |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |