The 74HC257DB is an 8-input 4-output multiplexer from NXP, packaged in a lead-free SOT-338 package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. This device features a propagation delay of 19ns and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |