
8-bit addressable latch IC, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features a low-level triggered D latch with true output, supporting a maximum output current of 25mA. Surface mountable in a 16-pin SO package (10mm length, 4mm width, 1.45mm height). Offers a propagation delay of 31ns and a turn-on delay time of 280ns, with an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC259D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC259D technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | NAND GATE, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 31ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| Voltage | 7V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC259D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
