
The 74HC259DB is an 8-input 8-bit flip-flop with a propagation delay of 18ns. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This lead-free device is available in a SSOP package, which is suitable for surface mount applications.
Sign in to ask questions about the NXP 74HC259DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC259DB technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC259DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
