
The 74HC259DB,118 is a single D-Type latch with one independent circuit and eight output lines. It operates within a supply voltage range of 2V to 6V and can withstand a maximum operating temperature of 125°C. The latch features a propagation delay of 18ns and a turn-on delay time of 17ns. It is available in a surface-mount SSOP package and is RoHS compliant. The device is suitable for use in logic applications.
NXP 74HC259DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
No datasheet is available for this part.