
Octal D-type flip-flop with reset, featuring positive edge triggering and non-inverting polarity. This logic IC offers 8 bits per element, with 8 input and 8 output lines, operating at frequencies up to 122MHz. It supports a supply voltage range of 2V to 6V and provides 5.2mA high and low level output current. Packaged in a 20-pin SOT-764 (QFN) surface mount configuration, it operates between -40°C and 125°C.
Sign in to ask questions about the NXP 74HC273BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC273BQ,115 technical specifications.
| Package/Case | SOT-764 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 122MHz |
| High Level Output Current | 5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC273BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
