
Positive edge-triggered D-type flip-flop IC, featuring 8 bits and a single element. Operates with a supply voltage range of 2V to 6V, typically 5V, and supports a maximum frequency of 24MHz. Offers a propagation delay of 225ns with non-inverting true outputs. This surface mount component is housed in a 20-pin SO package, is RoHS compliant, and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC273D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC273D technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC273D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
