Sign in to ask questions about the NXP 74HC273D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC273D-Q100J technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 122MHz |
| High Level Output Current | 5.2mA |
| Input Capacitance | 3.5pF |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | 74HC |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HC273D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
