The 74HC273D-T is an 8-bit 8-stage D-type latch from NXP, operating at a frequency of 122MHz. It is packaged in a SOIC-20 package, measuring 0.5inch in length and 0.25inch in height. The device is lead-free and RoHS compliant, suitable for use in a variety of applications. The latch has an output current of 5.2mA and is available in a cut tape packaging format.
NXP 74HC273D-T technical specifications.
| Package/Case | SOIC |
| Frequency | 122MHz |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 5.2mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Weight | 0.02lb |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.