
The 74HC273DB is an 8-bit D-type flip-flop from NXP, packaged in a SOT-339 plastic package. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 6V. The device is RoHS compliant and lead free. With a propagation delay of 15ns, it is suitable for high-speed applications.
Sign in to ask questions about the NXP 74HC273DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC273DB technical specifications.
| Package/Case | SOT-339 |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC273DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
