
The 74HC273DB,118 is an 8-bit D-type flip-flop with a maximum operating frequency of 122MHz. It features a positive edge trigger type and can operate within a temperature range of -40°C to 125°C. The device is supplied with a nominal voltage of 6V and has a high level output current of 5.2mA. It is packaged in a lead-free SSOP-20 package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74HC273DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC273DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 122MHz |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC273DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
