
Octal D-type flip-flop with reset, featuring positive-edge triggering and a non-inverting polarity. This CMOS logic IC operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V, and supports frequencies up to 122MHz. It offers a 26ns propagation delay and 5.2mA high/low level output current. Packaged in a 20-pin TSSOP for surface mounting, this component is designed for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74HC273PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC273PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 122MHz |
| High Level Output Current | 5.2mA |
| Input Capacitance | 3.5pF |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74HC273PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
