
Triple 3-input NOR logic gate IC, CMOS technology, operating supply voltage 2V to 6V. Features a propagation delay of 15ns and a turn-on delay time of 23ns. Designed for through-hole mounting in a 14-pin PDIP package, with a maximum operating temperature of 125°C. RoHS compliant with a quiescent current of 2uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC27N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC27N technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC27N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
