
CMOS NOR Gate IC featuring three independent 3-input NOR gates. This integrated circuit operates with a supply voltage range of 2V to 6V, nominal 5V, and offers a propagation delay of 15ns. Designed for through-hole mounting in a DIP package with gold contact plating, it supports output currents of ±5.2mA. The device boasts a wide operating temperature range from -40°C to 125°C and a low quiescent current of 2uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC27N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC27N652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC27N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
